
* Images are for reference only
1775452001
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1775452001
- JLCPCB Part #
- C5477672
- Package
- Plugin
- Description
- -50℃~+100℃ 5.08mm Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0681
204+
$6.0138
504+
$5.8115
996+
$5.7136
Welcome back, may I help you?