
* Images are for reference only
1774804001
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1774804001
- JLCPCB Part #
- C5483158
- Package
- Plugin
- Description
- -50℃~+100℃ 1 5.08mm 6 Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0151
350+
$1.6019
700+
$1.5486
1050+
$1.5228
Welcome back, may I help you?