
* Images are for reference only
1769080000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1769080000
- JLCPCB Part #
- C6366942
- Package
- Plugin,P=5.08mm
- Description
- 10A 2 2 300V 4P 5.08mm Black Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 92
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2171
184+
$0.8846
460+
$0.8557
1012+
$0.8413
Related Products
Welcome back, may I help you?