
* Images are for reference only
1729550000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1729550000
- JLCPCB Part #
- C6068420
- Package
- Plugin,P=3.5mm
- Description
- -50℃~+100℃ 15 2 3.5mm Orange Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6827
210+
$6.6580
510+
$6.4349
990+
$6.3257
Related Products
Welcome back, may I help you?