
* Images are for reference only
1728000000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1728000000
- JLCPCB Part #
- C6651870
- Package
- Plugin
- Description
- -50℃~+100℃ 2 3.5mm 4 8P Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9845
240+
$1.5906
480+
$1.5374
960+
$1.5115
Welcome back, may I help you?