
* Images are for reference only
1703760000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1703760000
- JLCPCB Part #
- C6042287
- Package
- Plugin,P=3.5mm
- Description
- 10A 2 3.5mm 300V 8 Orange Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3330
200+
$6.1181
500+
$5.9142
1000+
$5.8131
Welcome back, may I help you?