
* Images are for reference only
1690980000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1690980000
- JLCPCB Part #
- C5478712
- Package
- P=3.5mm
- Description
- -50℃~+100℃ 1 12 3.5mm Orange P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8348
200+
$7.5156
500+
$7.2639
1000+
$7.1413
Related Products
Welcome back, may I help you?