
* Images are for reference only
1641120000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1641120000
- JLCPCB Part #
- C6391267
- Package
- Plugin,P=3.5mm
- Description
- -50℃~+100℃ 2 3.5mm 4 Orange Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2719
200+
$2.9020
500+
$2.8053
1000+
$2.7570
Welcome back, may I help you?