
* Images are for reference only
1639770000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1639770000
- JLCPCB Part #
- C5478422
- Package
- -
- Description
- -50℃~+100℃ 1 3.5mm 9 Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4491
216+
$5.3662
486+
$5.1878
1026+
$5.0995
Welcome back, may I help you?