
* Images are for reference only
1639250000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1639250000
- JLCPCB Part #
- C7164617
- Package
- -
- Description
- -50℃~+100℃ 1 3 3.5mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4379
216+
$2.1697
540+
$2.0972
972+
$2.0618
Welcome back, may I help you?