
* Images are for reference only
1633450000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1633450000
- JLCPCB Part #
- C5873409
- Package
- Plugin
- Description
- -50℃~+100℃ 12 2 3.5mm Orange Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8053
200+
$6.7066
500+
$6.4823
1000+
$6.3710
Welcome back, may I help you?