
* Images are for reference only
1630580000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1630580000
- JLCPCB Part #
- C6365623
- Package
- Plugin
- Description
- -50℃~+100℃ 1 12 5mm Orange Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4833
200+
$2.5869
500+
$2.5015
1000+
$2.4580
Welcome back, may I help you?