
* Images are for reference only
1628030000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1628030000
- JLCPCB Part #
- C7164519
- Package
- -
- Description
- -20℃~+100℃ 1 2 7.5mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0460
200+
$1.6146
500+
$1.5614
1000+
$1.5340
Welcome back, may I help you?