
* Images are for reference only
1615690000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1615690000
- JLCPCB Part #
- C6067711
- Package
- P=3.5mm
- Description
- -50℃~+100℃ 1 3.5mm 4 Black P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 132
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0110
264+
$1.9996
528+
$1.9321
1056+
$1.9000
Related Products
Welcome back, may I help you?