
* Images are for reference only
1614240000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1614240000
- JLCPCB Part #
- C6976589
- Package
- Plugin
- Description
- -20℃~+100℃ 1 2 3.5mm Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0108
200+
$0.4037
500+
$0.3908
1000+
$0.3827
Welcome back, may I help you?