
* Images are for reference only
1605600000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1605600000
- JLCPCB Part #
- C6650650
- Package
- Plugin
- Description
- -50℃~+100℃ 1 5.08mm 9 Orange Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2018
200+
$2.0759
500+
$2.0069
1000+
$1.9732
Welcome back, may I help you?