
* Images are for reference only
1473820000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1473820000
- JLCPCB Part #
- C6041755
- Package
- SMD,P=5mm
- Description
- 1 12A 300V 5mm 7 7P Black Surface Mount,Vertical SMD,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3922
320+
$0.5566
640+
$0.5372
960+
$0.5292
Related Products
Welcome back, may I help you?