
* Images are for reference only
1473350000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1473350000
- JLCPCB Part #
- C7163524
- Package
- SMD,P=3.5mm
- Description
- 1 12A 3.5mm 300V 6 6P Black Surface Mount,Vertical SMD,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8065
210+
$1.9188
420+
$1.8542
1050+
$1.8235
Welcome back, may I help you?