This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1443500000

Extended
Manufacturer
WEIDMULLER
MFR.Part #
1443500000
JLCPCB Part #
C17362218
Package
Plugin
Description
-50℃~+100℃ 10A 12P 3 300V 3x4P 4 5mm 5mm Copper alloy PA66 Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.5977
200+ $14.6041
500+ $14.1161
1000+ $13.8737
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons