
* Images are for reference only
1394360000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1394360000
- JLCPCB Part #
- C7163869
- Package
- Plugin,P=5.08mm
- Description
- -20℃~+120℃ 2 20 5.08mm Orange Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.6765
200+
$17.0287
500+
$16.4596
1000+
$16.1791
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?