
* Images are for reference only
1386160000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1386160000
- JLCPCB Part #
- C5476533
- Package
- Plugin
- Description
- -20℃~+120℃ 10 2 5.08mm Orange Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6218
200+
$7.0316
500+
$6.7975
1000+
$6.6813
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?