
* Images are for reference only
1320760000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1320760000
- JLCPCB Part #
- C6067436
- Package
- Plugin,P=5.08mm
- Description
- -50℃~+120℃ 2 3 5.08mm 6P Orange Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5453
200+
$3.0117
500+
$2.9106
1000+
$2.8608
Related Products
Welcome back, may I help you?