
* Images are for reference only
1289770000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1289770000
- JLCPCB Part #
- C5476787
- Package
- Plugin
- Description
- -50℃~+120℃ 13 2 3.5mm Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6087
216+
$5.4299
504+
$5.2491
1008+
$5.1586
Welcome back, may I help you?