
* Images are for reference only
1289630000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1289630000
- JLCPCB Part #
- C5471502
- Package
- Plugin
- Description
- -50℃~+120℃ 2 2 3.5mm Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1785
216+
$0.8702
432+
$0.8413
1080+
$0.8268
Welcome back, may I help you?