
* Images are for reference only
1220030000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1220030000
- JLCPCB Part #
- C7161112
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 1 Set Normally Closed: 1B (SPST-NC) 16A 20ms 20ms 230V 500V@AC AgSnO2 SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.0461
200+
$19.9692
500+
$19.3024
1000+
$18.9723
Welcome back, may I help you?