
* Images are for reference only
1107800000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1107800000
- JLCPCB Part #
- C6038067
- Package
- -
- Description
- -50℃~+120℃ 1 10 Beige - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.1575
200+
$21.2110
500+
$20.5022
1000+
$20.1519
Welcome back, may I help you?