
* Images are for reference only
1087050000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1087050000
- JLCPCB Part #
- C6360726
- Package
- -
- Description
- -50℃~+100℃ 1 5 5.08mm Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2218
192+
$3.2801
480+
$3.1709
1008+
$3.1163
Welcome back, may I help you?