
* Images are for reference only
1031460000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1031460000
- JLCPCB Part #
- C7159423
- Package
- Plugin
- Description
- -50℃~+120℃ 2 2 3.81mm Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2624
200+
$1.7008
500+
$1.6442
1000+
$1.6168
Welcome back, may I help you?