
* Images are for reference only
950-NLFL-DS/03
Extended
- Manufacturer
- WECO
- MFR.Part #
- 950-NLFL-DS/03
- JLCPCB Part #
- C21816487
- Package
- Plugin,P=5mm
- Description
- -40℃~+100℃ 0.34~2.5 1 14~22 1x3P 3 320V 3P 5mm 6A Black Male Plug Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$1.2331
10+
$1.1175
30+
$1.0533
250+
$0.9810
500+
$0.9489
1000+
$0.9344
Related Products
Welcome back, may I help you?