
* Images are for reference only
324-HDS/05
Extended
- Manufacturer
- WECO
- MFR.Part #
- 324-HDS/05
- JLCPCB Part #
- C6710524
- Package
- P=11.5mm
- Description
- -40℃~+100℃ 0.75~6、1~10 10P 10~16、12~18 11.5mm 2 2x5P 320V 32A 5 Leadless M3.5 Transparent Tube Type (Through Type) P=11.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2477
10+
$1.8913
30+
$1.6682
100+
$1.4402
500+
$1.3374
1000+
$1.2925
Related Products
Welcome back, may I help you?