
* Images are for reference only
WB6058D
Extended
- Manufacturer
- waferbest
- MFR.Part #
- WB6058D
- JLCPCB Part #
- C42460578
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃ 1 1A 1uA 4.2V 4.5V~7V Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Overvoltage protection Lithium Battery Not supported Support DFN-8-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11457
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11445
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
100+
$0.0502
300+
$0.0435
3000+
$0.0386
6000+
$0.0347
9000+
$0.0326
Related Products
Welcome back, may I help you?