
* Images are for reference only
SD3031
Extended
- Manufacturer
- WAVE
- MFR.Part #
- SD3031
- JLCPCB Part #
- C2988356
- Package
- SOP-8-208mil
- Description
- -40℃~+85℃ 0.8uA 1.8uA 2.7V~5.5V Built-in I2C Temperature compensation、Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Built-in crystal oscillator、Periodic interrupt output、Countdown timer Yes SOP-8-208mil Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1585
Minimum: 1
Full Reel: 2500
Total: $0.01
Add To List
Available Order Qty: 1575
In-stock Item Pricing
Qty Unit Price
1+
$1.5522
10+
$1.4126
30+
$1.3253
100+
$1.2364
500+
$1.1967
1000+
$1.1777
Welcome back, may I help you?