
* Images are for reference only
C212E10535P60001
Extended
- Manufacturer
- WALSON
- MFR.Part #
- C212E10535P60001
- JLCPCB Part #
- C53670952
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1uF 250V Metalized polyester film ±5% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 830
In-stock Item Pricing
Qty Unit Price
1+
$0.0486
50+
$0.0476
150+
$0.0468
500+
$0.0462
Related Products
Welcome back, may I help you?