
* Images are for reference only
C212E10430P20003
Extended
- Manufacturer
- WALSON
- MFR.Part #
- C212E10430P20003
- JLCPCB Part #
- C52205063
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 100nF 250V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3133
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3133
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0265
1000+
$0.0223
2000+
$0.0199
10000+
$0.0178
20000+
$0.0167
Related Products
Welcome back, may I help you?