
* Images are for reference only
WAFER-XSR0.6-9PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-XSR0.6-9PWB
- JLCPCB Part #
- C46772615
- Package
- SMD,P=0.6mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.6mm 1 1.55mm 1x9P 200mA 2mm 30V 7.2mm 9 9P Auxiliary Solder Pin Black Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.6mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1184
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 1184
In-stock Item Pricing
Qty Unit Price
1+
$0.2831
50+
$0.2223
150+
$0.1963
500+
$0.1638
2500+
$0.1492
4500+
$0.1407
Related Products
Welcome back, may I help you?