
* Images are for reference only
WAFER-XH2.54-3PZZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-XH2.54-3PZZ
- JLCPCB Part #
- C5374805
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 2A 3 3P 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 White XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17023
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 16592
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
200+
$0.0171
600+
$0.0146
2000+
$0.0129
10000+
$0.0116
20000+
$0.0109
Related Products
Welcome back, may I help you?