
* Images are for reference only
WAFER-XH2.54-2PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-XH2.54-2PWZ
- JLCPCB Part #
- C5359640
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2A 2P 5.9mm 7.32mm 7.5mm Brass PA66 Right Angle Tin UL94V-0 White XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6006
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5816
In-stock Item Pricing
Qty Unit Price
1+
$0.0150
500+
$0.0116
2000+
$0.0095
4000+
$0.0083
24000+
$0.0074
50000+
$0.0068
Related Products
Welcome back, may I help you?