
* Images are for reference only
WAFER-VH3.96-7PWT-W1-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-VH3.96-7PWT-W1-P
- JLCPCB Part #
- C22448758
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x7P 250V 3.96mm 7 7A 7P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3.96mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.2612
50+
$0.2051
300+
$0.1810
600+
$0.1510
2400+
$0.1378
5100+
$0.1297
Related Products
Welcome back, may I help you?