
* Images are for reference only
WAFER-VH3.96-4PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-VH3.96-4PWB
- JLCPCB Part #
- C7429322
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 13mm 17.72mm 1x4P 250V 3.96mm 4 4P 7A 9.55mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 304
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 304
In-stock Item Pricing
Qty Unit Price
1+
$0.3524
50+
$0.2766
300+
$0.2443
600+
$0.2038
2400+
$0.1858
5100+
$0.1750
Related Products
Welcome back, may I help you?