This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WAFER-VH3.96-2PLB

Extended
Manufacturer
XUNPU
MFR.Part #
WAFER-VH3.96-2PLB
JLCPCB Part #
C7429325
Package
SMD,P=3.96mm
Description
-25℃~+85℃ 1 11.6mm 11.88mm 1x2P 2 250V 2P 3.96mm 7A 9.3mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2179

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 2159

In-stock Item Pricing

Qty Unit Price
1+ $0.2386
50+ $0.2085
300+ $0.1955
600+ $0.1793
2400+ $0.1721
5100+ $0.1678

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons