
* Images are for reference only
WAFER-SUR0.8-7PWT-W1-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-SUR0.8-7PWT-W1-P
- JLCPCB Part #
- C22448306
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1A 1x7P 30V 7 7P LCP Phosphor Bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3724
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3719
In-stock Item Pricing
Qty Unit Price
1+
$0.0926
50+
$0.0813
150+
$0.0757
500+
$0.0715
2500+
$0.0681
4000+
$0.0663
Related Products
Welcome back, may I help you?