
* Images are for reference only
WAFER-SUR0.8-11PWT-W1-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- WAFER-SUR0.8-11PWT-W1-P
- JLCPCB Part #
- C22448310
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 11 11P 1A 1x11P 30V LCP Phosphor Bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.1257
50+
$0.1097
150+
$0.1030
500+
$0.0944
2500+
$0.0907
4000+
$0.0884
Related Products
Welcome back, may I help you?