
* Images are for reference only
WAFER-PHB2.0-10PLB-GM
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-PHB2.0-10PLB-GM
- JLCPCB Part #
- C19077329
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 10P 12mm 2 250V 2mm 2mm 2x5P 3A 5 8.43mm 8mm Auxiliary Solder Pin Beige Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1884
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1850
In-stock Item Pricing
Qty Unit Price
1+
$0.2352
50+
$0.1822
150+
$0.1596
400+
$0.1335
2400+
$0.1209
4800+
$0.1133
Related Products
Welcome back, may I help you?