
* Images are for reference only
WAFER-MX300WZ-29A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-MX300WZ-29A
- JLCPCB Part #
- C22751162
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 18P 2 250V 2x9P 3mm 3mm 5A 7.4mm 9 9.2mm Brass PA66 Right Angle UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.3908
10+
$0.3072
30+
$0.2718
100+
$0.2268
500+
$0.2075
1000+
$0.1946
Related Products
Welcome back, may I help you?