
* Images are for reference only
WAFER-MX300WZ-23A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-MX300WZ-23A
- JLCPCB Part #
- C22751156
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 2 250V 2x3P 3 3mm 3mm 5A 6P 7.4mm 9.2mm Brass PA66 Right Angle UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1060
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 885
In-stock Item Pricing
Qty Unit Price
1+
$0.0692
50+
$0.0676
150+
$0.0665
500+
$0.0654
Related Products
Welcome back, may I help you?