
* Images are for reference only
WAFER-MX1.25-6PZZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25-6PZZ
- JLCPCB Part #
- C3029399
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x6P 3.3mm 4.6mm 6 6P 9.4mm Beige Brass LCP PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 877
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 863
In-stock Item Pricing
Qty Unit Price
1+
$0.0573
100+
$0.0457
300+
$0.0399
1000+
$0.0356
5000+
$0.0322
10000+
$0.0304
Related Products
Welcome back, may I help you?