
* Images are for reference only
WAFER-MX1.25-5PZZ-H62
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25-5PZZ-H62
- JLCPCB Part #
- C22390420
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x5P 3.2mm 4.7mm 5 5P 8.15mm Copper alloy PA66 PicoBlade(MX 1.25) Through Hole Tin UL94V-2 Yellow Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3640
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3640
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
100+
$0.0513
300+
$0.0444
1000+
$0.0394
5000+
$0.0353
10000+
$0.0333
Related Products
Welcome back, may I help you?