
* Images are for reference only
WAFER-MX1.25-3PWZ-R62
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25-3PWZ-R62
- JLCPCB Part #
- C22390403
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.2mm 3P 4.7mm 5.55mm Copper alloy PA66 PicoBlade(MX 1.25) Red Right Angle Tin UL94V-2 Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3770
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3770
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
100+
$0.0323
300+
$0.0281
1000+
$0.0249
5000+
$0.0223
10000+
$0.0210
Related Products
Welcome back, may I help you?