
* Images are for reference only
WAFER-MX1.25-3PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX1.25-3PWB
- JLCPCB Part #
- C3029360
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.6mm 3P 5.25mm 8.75mm Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11908
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 11026
In-stock Item Pricing
Qty Unit Price
1+
$0.0582
100+
$0.0469
300+
$0.0413
2000+
$0.0348
4000+
$0.0315
10000+
$0.0299
Related Products
Welcome back, may I help you?