
* Images are for reference only
WAFER-GH1.25-8PLB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-GH1.25-8PLB
- JLCPCB Part #
- C3029374
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 13.25mm 1A 1x8P 4.2mm 4.95mm 8 8P Auxiliary Solder Pin Beige Brass GH LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16579
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15719
In-stock Item Pricing
Qty Unit Price
1+
$0.2059
50+
$0.1660
150+
$0.1490
1000+
$0.1167
2000+
$0.1072
5000+
$0.1016
Related Products
Welcome back, may I help you?